2006-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-402

DigiKey Part Number
2946-2006-402-ND
Manufacturer
Manufacturer Product Number
2006-402
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2006-402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,963
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥11.31300¥113.13
25¥10.59800¥264.95
50¥10.09200¥504.60
100¥9.60990¥960.99
250¥9.00776¥2,251.94
500¥8.57758¥4,288.79
1,000¥8.16815¥8,168.15
2,500¥7.65695¥19,142.38
Manufacturers Standard Package