2002-492 | ||
---|---|---|
DigiKey Part Number | 2946-2002-492-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-492 | |
Description | DOUBLE-DECK VERTICAL JUMPER; INS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.19000 | ¥19.19 |
10 | ¥16.67400 | ¥166.74 |
25 | ¥15.96360 | ¥399.09 |
50 | ¥15.60760 | ¥780.38 |
100 | ¥14.89790 | ¥1,489.79 |
250 | ¥13.47928 | ¥3,369.82 |
500 | ¥12.41524 | ¥6,207.62 |
1,000 | ¥10.64164 | ¥10,641.64 |
2,500 | ¥9.93220 | ¥24,830.50 |