2002-2231 | ||
---|---|---|
DigiKey Part Number | 2946-2002-2231-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-2231 | |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-18 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥45.52100 | ¥455.21 |
25 | ¥42.63280 | ¥1,065.82 |
50 | ¥37.89600 | ¥1,894.80 |
100 | ¥37.07260 | ¥3,707.26 |
250 | ¥34.18932 | ¥8,547.33 |
500 | ¥30.89390 | ¥15,446.95 |
1,000 | ¥27.39262 | ¥27,392.62 |