2002-2701 | ||
---|---|---|
DigiKey Part Number | 2946-2002-2701-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002-2701 | |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥41.34200 | ¥413.42 |
25 | ¥38.72200 | ¥968.05 |
50 | ¥34.41860 | ¥1,720.93 |
100 | ¥33.66980 | ¥3,366.98 |
250 | ¥31.05104 | ¥7,762.76 |
500 | ¥28.05824 | ¥14,029.12 |
1,000 | ¥24.87826 | ¥24,878.26 |