
2002-1691 | |
|---|---|
DigiKey Part Number | 2946-2002-1691-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1691 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1691 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.82000 | ¥14.82 |
| 10 | ¥12.60900 | ¥126.09 |
| 25 | ¥11.82000 | ¥295.50 |
| 50 | ¥11.25360 | ¥562.68 |
| 100 | ¥10.71620 | ¥1,071.62 |
| 250 | ¥10.04464 | ¥2,511.16 |
| 500 | ¥9.56502 | ¥4,782.51 |
| 1,000 | ¥9.10843 | ¥9,108.43 |
| 2,500 | ¥8.53838 | ¥21,345.95 |











