



VZ6DCBB0735091 | |
|---|---|
DigiKey Part Number | 1670-VZ6DCBB0735091-ND |
Manufacturer | |
Manufacturer Product Number | VZ6DCBB0735091 |
Description | VIBRATION ERM MOTOR 7K RPM 1.3G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 7000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 7000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.268" Dia (6.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.59000 | ¥29.59 |
| 5 | ¥27.19800 | ¥135.99 |
| 10 | ¥26.21700 | ¥262.17 |
| 25 | ¥24.98720 | ¥624.68 |
| 50 | ¥24.09420 | ¥1,204.71 |
| 100 | ¥23.23350 | ¥2,323.35 |
| 250 | ¥22.14236 | ¥5,535.59 |
| 500 | ¥21.35158 | ¥10,675.79 |
| 1,000 | ¥20.58878 | ¥20,588.78 |











