
VJP12-25F190 | |
|---|---|
DigiKey Part Number | 1670-VJP12-25F190-ND |
Manufacturer | |
Manufacturer Product Number | VJP12-25F190 |
Description | VIBRATION MOTOR 16K RPM 6.0G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
Category | RPM 10000 RPM |
Manufacturer Vybronics Inc | Torque - Rated (oz-in / mNm) 0.083 / 0.588 |
Packaging Tray | Size / Dimension Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm) |
Part Status Active | Length - Shaft and Bearing 0.276" (7.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Vibration, ERM (Haptic) | Operating Temperature -15°C ~ 70°C |
Voltage - Rated 3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.83000 | ¥34.83 |
| 5 | ¥32.03800 | ¥160.19 |
| 10 | ¥30.89200 | ¥308.92 |
| 25 | ¥29.43640 | ¥735.91 |
| 50 | ¥28.38620 | ¥1,419.31 |
| 100 | ¥27.37240 | ¥2,737.24 |
| 250 | ¥26.08720 | ¥6,521.80 |
| 500 | ¥25.15540 | ¥12,577.70 |
| 1,000 | ¥24.25681 | ¥24,256.81 |










