LCFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE080602H900TG

DigiKey Part Number
F10191TR-ND - Tape & Reel (TR)
F10191CT-ND - Cut Tape (CT)
F10191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE080602H900TG
Description
CMC 100MA 2LN 90 OHM SMD ESD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0302 (0806 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,962
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
10¥8.55800¥85.58
25¥7.91400¥197.85
50¥7.46100¥373.05
100¥7.03440¥703.44
250¥6.50780¥1,626.95
500¥6.13626¥3,068.13
1,000¥6.11092¥6,110.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.99261¥49,926.10
Manufacturers Standard Package