MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFU 1206 (3216 metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS1206M2B1K00P100

DigiKey Part Number
749-PTS1206M2B1K00P100TR-ND - Tape & Reel (TR)
749-PTS1206M2B1K00P100CT-ND - Cut Tape (CT)
749-PTS1206M2B1K00P100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS1206M2B1K00P100
Description
SENSOR RTD 1KOHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS1206M2B1K00P100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 175°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.25 mA
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
5¥20.93800¥104.69
10¥19.78100¥197.81
25¥18.44080¥461.02
50¥17.55280¥877.64
100¥16.75720¥1,675.72
500¥15.21564¥7,607.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.91283¥15,912.83
2,000¥15.41571¥30,831.42
3,000¥15.14416¥45,432.48
5,000¥14.82093¥74,104.65
Manufacturers Standard Package