



PTS120601B1K00P100 | |
|---|---|
DigiKey Part Number | PTS12061.0KTR-ND - Tape & Reel (TR) PTS12061.0KCT-ND - Cut Tape (CT) PTS12061.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120601B1K00P100 |
Description | SENSOR RTD 1KOHM 0.3% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120601B1K00P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 250 µA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 5 | ¥19.40000 | ¥97.00 |
| 10 | ¥18.50700 | ¥185.07 |
| 25 | ¥17.45840 | ¥436.46 |
| 50 | ¥16.73740 | ¥836.87 |
| 100 | ¥16.07910 | ¥1,607.91 |
| 500 | ¥14.75470 | ¥7,377.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.26134 | ¥14,261.34 |
| 2,000 | ¥13.80912 | ¥27,618.24 |
| 3,000 | ¥13.56202 | ¥40,686.06 |
| 5,000 | ¥13.26801 | ¥66,340.05 |











