5034887
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034887

DigiKey Part Number
1759-5034887TR-ND - Tape & Reel (TR)
1759-5034887CT-ND - Cut Tape (CT)
1759-5034887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034887
Description
SENSOR RTD 1000OHM 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.15000¥23.15
5¥20.62400¥103.12
10¥19.69000¥196.90
25¥18.57640¥464.41
50¥17.81740¥890.87
100¥17.12110¥1,712.11
500¥15.72156¥7,860.78
1,000¥15.20050¥15,200.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥14.28220¥57,128.80
Manufacturers Standard Package