SQJA80EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T2_BE3

DigiKey Part Number
742-SQJ459EP-T2_BE3TR-ND - Tape & Reel (TR)
742-SQJ459EP-T2_BE3CT-ND - Cut Tape (CT)
742-SQJ459EP-T2_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T2_BE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥9.58400¥95.84
100¥6.44360¥644.36
500¥5.09596¥2,547.98
1,000¥4.67629¥4,676.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.11229¥12,336.87
6,000¥3.83540¥23,012.40
9,000¥3.82049¥34,384.41
Manufacturers Standard Package