8186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8186

DigiKey Part Number
36-8186-ND
Manufacturer
Manufacturer Product Number
8186
Description
PC SCREW TERMINAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 10-32 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
10-32
Termination
Snap-Fit
Current Rating (Amps)
30 A
Number of Pins
6
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,362
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.01000¥14.01
10¥12.12600¥121.26
1,000¥7.36572¥7,365.72
2,500¥6.46750¥16,168.75
5,000¥5.56920¥27,846.00