SIRC16DP-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SIRC16DP-T1-GE3TR-ND - Tape & Reel (TR) SIRC16DP-T1-GE3CT-ND - Cut Tape (CT) SIRC16DP-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIRC16DP-T1-GE3 | |
Description | MOSFET N-CH 25V 60A PPAK SO-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 25 V 60A (Tc) 54.3W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.96mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 54.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.16000 | ¥81.60 |
100 | ¥6.34660 | ¥634.66 |
500 | ¥5.37958 | ¥2,689.79 |
1,000 | ¥4.38223 | ¥4,382.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12533 | ¥12,375.99 |
6,000 | ¥3.92890 | ¥23,573.40 |
9,000 | ¥3.74757 | ¥33,728.13 |