


RS1B-13-F | |
|---|---|
DigiKey Part Number | 31-RS1B-13-FTR-ND - Tape & Reel (TR) 31-RS1B-13-FCT-ND - Cut Tape (CT) 31-RS1B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B-13-F |
Description | DIODE STANDARD 100V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1B-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B-E3/61T | Vishay General Semiconductor - Diodes Division | 14,771 | ES1B-E3/61TGICT-ND | ¥4.13000 | Similar |
| ESH1B-E3/61T | Vishay General Semiconductor - Diodes Division | 2,338 | ESH1B-E3/61TGICT-ND | ¥5.87000 | Similar |
| S1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 22,197 | S1B-E3/5ATGICT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32400 | ¥132.40 |
| 500 | ¥0.98462 | ¥492.31 |
| 1,000 | ¥0.87488 | ¥874.88 |
| 2,000 | ¥0.78226 | ¥1,564.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.68186 | ¥3,409.30 |
| 10,000 | ¥0.61972 | ¥6,197.20 |
| 15,000 | ¥0.58804 | ¥8,820.60 |
| 25,000 | ¥0.55244 | ¥13,811.00 |
| 35,000 | ¥0.53135 | ¥18,597.25 |
| 50,000 | ¥0.51085 | ¥25,542.50 |










