


SMBJP6KE82A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE82A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE82A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE82A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE82A-TP |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJP6KE82A-TP Models |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.55890 | ¥155.89 |
| 500 | ¥1.16276 | ¥581.38 |
| 1,000 | ¥1.03474 | ¥1,034.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87180 | ¥2,615.40 |
| 6,000 | ¥0.78959 | ¥4,737.54 |
| 9,000 | ¥0.74769 | ¥6,729.21 |
| 15,000 | ¥0.70058 | ¥10,508.70 |
| 21,000 | ¥0.67267 | ¥14,126.07 |
| 30,000 | ¥0.64555 | ¥19,366.50 |



