TLX9188(GBTPL,F | ||
---|---|---|
DigiKey Part Number | 264-TLX9188(GBTPLFTR-ND - Tape & Reel (TR) 264-TLX9188(GBTPLFCT-ND - Cut Tape (CT) 264-TLX9188(GBTPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLX9188(GBTPL,F | |
Description | TR COUPLER; HIGH VCEO; AECQ; ROH | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLX9188(GBTPL,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 200V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥19.83100 | ¥198.31 |
100 | ¥16.24300 | ¥1,624.30 |
500 | ¥13.69344 | ¥6,846.72 |
1,000 | ¥12.56011 | ¥12,560.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.04073 | ¥36,122.19 |
6,000 | ¥11.80462 | ¥70,827.72 |