SIA414DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA414DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA414DJ-T1-GE3CT-ND - Cut Tape (CT) SIA414DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA414DJ-T1-GE3 |
Description | MOSFET N-CH 8V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 8 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.25300 | ¥42.53 |
100 | ¥3.30530 | ¥330.53 |
500 | ¥2.80138 | ¥1,400.69 |
1,000 | ¥2.77083 | ¥2,770.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77083 | ¥8,312.49 |