
MCP98243-BE/ST | |
|---|---|
DigiKey Part Number | MCP98243-BE/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP98243-BE/ST |
Description | IC TEMP SENSOR 3V 2WIRE 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP |
EDA/CAD Models | MCP98243-BE/ST Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tube | Output Fan No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 8-TSSOP |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 25 | ¥8.93160 | ¥223.29 |
| 100 | ¥8.27000 | ¥827.00 |









