SI5517DU-T1-GE3 | |
---|---|
DigiKey Part Number | SI5517DU-T1-GE3TR-ND - Tape & Reel (TR) SI5517DU-T1-GE3CT-ND - Cut Tape (CT) SI5517DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5517DU-T1-GE3 |
Description | MOSFET N/P-CH 20V 6A CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6A 8.3W Surface Mount PowerPAK® ChipFet Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 10V | |
Power - Max | 8.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® ChipFET™ Dual | |
Supplier Device Package | PowerPAK® ChipFet Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.61000 | ¥76.10 |
100 | ¥5.91980 | ¥591.98 |
500 | ¥5.01804 | ¥2,509.02 |
1,000 | ¥4.08768 | ¥4,087.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84805 | ¥11,544.15 |
6,000 | ¥3.66482 | ¥21,988.92 |
9,000 | ¥3.49567 | ¥31,461.03 |