
SDM05U20CSP-7 | |
|---|---|
DigiKey Part Number | SDM05U20CSP-7DITR-ND - Tape & Reel (TR) SDM05U20CSP-7DICT-ND - Cut Tape (CT) SDM05U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U20CSP-7 |
Description | DIODE SCHOT 20V 500MA X3WLB10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X3-WLB1006-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 55 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 46pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package X3-WLB1006-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29900 | ¥22.99 |
| 100 | ¥1.45060 | ¥145.06 |
| 500 | ¥1.08204 | ¥541.02 |
| 1,000 | ¥0.96279 | ¥962.79 |
| 2,000 | ¥0.86223 | ¥1,724.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.75325 | ¥3,766.25 |
| 10,000 | ¥0.68580 | ¥6,858.00 |
| 15,000 | ¥0.65143 | ¥9,771.45 |
| 25,000 | ¥0.61279 | ¥15,319.75 |
| 35,000 | ¥0.58991 | ¥20,646.85 |
| 50,000 | ¥0.56767 | ¥28,383.50 |






