SI1869DH-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1869DH-T1-GE3TR-ND - Tape & Reel (TR) SI1869DH-T1-GE3CT-ND - Cut Tape (CT) SI1869DH-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1869DH-T1-GE3 | |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 132mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.06500 | ¥40.65 |
25 | ¥3.81760 | ¥95.44 |
100 | ¥3.11620 | ¥311.62 |
250 | ¥2.89456 | ¥723.64 |
500 | ¥2.46334 | ¥1,231.67 |
1,000 | ¥1.97067 | ¥1,970.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78591 | ¥5,357.73 |
6,000 | ¥1.66276 | ¥9,976.56 |
15,000 | ¥1.60117 | ¥24,017.55 |
30,000 | ¥1.53959 | ¥46,187.70 |