NCP500SN33T1G | ||
---|---|---|
DigiKey Part Number | NCP500SN33T1GOSTR-ND - Tape & Reel (TR) NCP500SN33T1GOSCT-ND - Cut Tape (CT) NCP500SN33T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP500SN33T1G | |
Description | IC REG LINEAR 3.3V 150MA 5TSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP500SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 62dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.31160 | ¥107.79 |
100 | ¥3.26980 | ¥326.98 |
250 | ¥2.78264 | ¥695.66 |
500 | ¥2.64340 | ¥1,321.70 |
1,000 | ¥2.01737 | ¥2,017.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87827 | ¥5,634.81 |
6,000 | ¥1.80870 | ¥10,852.20 |
15,000 | ¥1.73913 | ¥26,086.95 |
30,000 | ¥1.72191 | ¥51,657.30 |