MC33202DMR2G | |
---|---|
DigiKey Part Number | MC33202DMR2GOSTR-ND - Tape & Reel (TR) MC33202DMR2GOSCT-ND - Cut Tape (CT) MC33202DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33202DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33202DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.11790 | ¥311.79 |
250 | ¥2.65328 | ¥663.32 |
500 | ¥2.52060 | ¥1,260.30 |
1,000 | ¥1.92361 | ¥1,923.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.79095 | ¥7,163.80 |
8,000 | ¥1.72462 | ¥13,796.96 |
12,000 | ¥1.65829 | ¥19,899.48 |
28,000 | ¥1.64187 | ¥45,972.36 |