VFHL1111C-4B23C-TR | ||
---|---|---|
DigiKey Part Number | 404-1307-2-ND - Tape & Reel (TR) 404-1307-1-ND - Cut Tape (CT) 404-1307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VFHL1111C-4B23C-TR | |
Description | LED GREEN DIFFUSED 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.42380 | ¥142.38 |
500 | ¥0.98484 | ¥492.42 |
1,000 | ¥0.82078 | ¥820.78 |
2,000 | ¥0.73867 | ¥1,477.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73867 | ¥2,954.68 |
8,000 | ¥0.69763 | ¥5,581.04 |
12,000 | ¥0.63608 | ¥7,632.96 |
28,000 | ¥0.59504 | ¥16,661.12 |
100,000 | ¥0.52322 | ¥52,322.00 |