


MC78M15ABDTRKG | |
|---|---|
DigiKey Part Number | MC78M15ABDTRKGOSTR-ND - Tape & Reel (TR) MC78M15ABDTRKGOSCT-ND - Cut Tape (CT) MC78M15ABDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M15ABDTRKG |
Description | IC REG LINEAR 15V 500MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15ABDTRKG Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.34900 | ¥33.49 |
| 25 | ¥3.00040 | ¥75.01 |
| 100 | ¥2.61170 | ¥261.17 |
| 250 | ¥2.42708 | ¥606.77 |
| 500 | ¥2.31576 | ¥1,157.88 |
| 1,000 | ¥2.22413 | ¥2,224.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.06535 | ¥5,163.38 |
| 5,000 | ¥2.00872 | ¥10,043.60 |


