SI1865DDL-T1-BE3 | ||
---|---|---|
DigiKey Part Number | 742-SI1865DDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1865DDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1865DDL-T1-BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1865DDL-T1-BE3 | |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 165mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35800 | ¥23.58 |
100 | ¥1.19020 | ¥119.02 |
500 | ¥1.05510 | ¥527.55 |
1,000 | ¥0.82111 | ¥821.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73488 | ¥2,204.64 |
6,000 | ¥0.71848 | ¥4,310.88 |
9,000 | ¥0.63637 | ¥5,727.33 |
30,000 | ¥0.62815 | ¥18,844.50 |
75,000 | ¥0.53372 | ¥40,029.00 |
150,000 | ¥0.51320 | ¥76,980.00 |