SI1865DDL-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI1865DDL-T1-GE3TR-ND - Tape & Reel (TR) SI1865DDL-T1-GE3CT-ND - Cut Tape (CT) SI1865DDL-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1865DDL-T1-GE3 | |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 165mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI1865DDL-T1-GE3 ~ |
Environmental Information | |
PCN Assembly/Origin | Manufacturing Capacity Expansion 27/Jul/2023 |
HTML Datasheet | SI1865DDL-T1-GE3 ~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.35800 | ¥23.58 |
100 | ¥1.19010 | ¥119.01 |
500 | ¥1.05504 | ¥527.52 |
1,000 | ¥0.82107 | ¥821.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73485 | ¥2,204.55 |
6,000 | ¥0.71844 | ¥4,310.64 |
9,000 | ¥0.63633 | ¥5,726.97 |
30,000 | ¥0.62812 | ¥18,843.60 |
75,000 | ¥0.53370 | ¥40,027.50 |
150,000 | ¥0.51317 | ¥76,975.50 |
Attribute | Description |
---|---|
Other Names | SI1865DDL-T1-GE3CT SI1865DDL-T1-GE3TR SI1865DDL-T1-GE3DKR |
Standard Package | 3,000 |