DG9421EDV-T1-GE3 | ||
---|---|---|
DigiKey Part Number | DG9421EDV-T1-GE3TR-ND - Tape & Reel (TR) DG9421EDV-T1-GE3CT-ND - Cut Tape (CT) DG9421EDV-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG9421EDV-T1-GE3 | |
Description | IC SWITCH SPST-NCX1 3.2OHM 6TSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 36ns, 22ns | |
-3db Bandwidth | 161MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 36pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63400 | ¥126.34 |
25 | ¥11.92000 | ¥298.00 |
100 | ¥10.15500 | ¥1,015.50 |
250 | ¥9.53532 | ¥2,383.83 |
500 | ¥8.34332 | ¥4,171.66 |
1,000 | ¥6.91301 | ¥6,913.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43624 | ¥19,308.72 |
6,000 | ¥6.19785 | ¥37,187.10 |