


LTM8068IY | |
|---|---|
DigiKey Part Number | 505-LTM8068IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8068IY |
Description | DC DC CONVERTER 2.5-18V 1.2-18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 18V 1.2 ~ 18V 450mA, 300mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8068IY Models |
Category | Current - Output (Max) 450mA, 300mA |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 38-BBGA Module |
Voltage - Input (Min) 2.8V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 40V | Supplier Device Package 38-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 1.2 ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.76000 | ¥303.76 |
| 5 | ¥292.46000 | ¥1,462.30 |
| 10 | ¥287.72100 | ¥2,877.21 |
| 25 | ¥281.55360 | ¥7,038.84 |
| 50 | ¥276.97380 | ¥13,848.69 |
| 168 | ¥269.12881 | ¥45,213.64 |







