Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT596TA

DigiKey Part Number
FMMT596TR-ND - Tape & Reel (TR)
FMMT596CT-ND - Cut Tape (CT)
FMMT596DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT596TA
Description
TRANS PNP 200V 0.3A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT596TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 250mA, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
200 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 250mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA92-AU_R1_000A1Panjit International Inc.8,2153757-MMBTA92-AU_R1_000A1CT-ND¥1.65000Similar
In-Stock: 91,779
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.34200¥43.42
100¥2.80440¥280.44
500¥2.14144¥1,070.72
1,000¥1.92765¥1,927.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65601¥4,968.03
6,000¥1.51914¥9,114.84
9,000¥1.44941¥13,044.69
15,000¥1.37106¥20,565.90
21,000¥1.32465¥27,817.65
30,000¥1.27956¥38,386.80
Manufacturers Standard Package