
DDTC143TCA-7-F | |
|---|---|
DigiKey Part Number | DDTC143TCA-FDITR-ND - Tape & Reel (TR) DDTC143TCA-FDICT-ND - Cut Tape (CT) DDTC143TCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143TCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15000 | ¥11.50 |
| 100 | ¥0.71120 | ¥71.12 |
| 500 | ¥0.52002 | ¥260.01 |
| 1,000 | ¥0.45783 | ¥457.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37852 | ¥1,135.56 |
| 6,000 | ¥0.33844 | ¥2,030.64 |
| 9,000 | ¥0.31799 | ¥2,861.91 |
| 15,000 | ¥0.29498 | ¥4,424.70 |
| 21,000 | ¥0.28135 | ¥5,908.35 |
| 30,000 | ¥0.26808 | ¥8,042.40 |











