
MADP-011027-14150T | |
|---|---|
DigiKey Part Number | 1465-1740-2-ND - Tape & Reel (TR) 1465-1740-1-ND - Cut Tape (CT) 1465-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011027-14150T |
Description | RF DIODE PIN 100V 3.3W 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA 3.3 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2.6Ohm @ 10mA, 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 3.3 W |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 6-WFDFN Exposed Pad |
Voltage - Peak Reverse (Max) 100V | Supplier Device Package 6-TDFN (1.5x1.2) |
Current - Max 250 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |
| 10 | ¥31.15200 | ¥311.52 |
| 25 | ¥28.70600 | ¥717.65 |
| 100 | ¥26.01910 | ¥2,601.91 |
| 250 | ¥25.05236 | ¥6,263.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.54451 | ¥67,633.53 |






