RF Diode PIN - Single 400V 250 mA 7.5 W 6-TDFN (1.5x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-011029-14150T

DigiKey Part Number
1465-1738-2-ND - Tape & Reel (TR)
1465-1738-1-ND - Cut Tape (CT)
1465-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-011029-14150T
Description
RF DIODE PIN 400V 7.5W 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 400V 250 mA 7.5 W 6-TDFN (1.5x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.4pF @ 50V, 1GHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
1.9Ohm @ 10mA, 1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
7.5 W
Part Status
Active
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
6-WFDFN Exposed Pad
Voltage - Peak Reverse (Max)
400V
Supplier Device Package
6-TDFN (1.5x1.2)
Current - Max
250 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,927
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.41000¥44.41
10¥33.92400¥339.24
25¥31.29360¥782.34
100¥28.40330¥2,840.33
250¥27.45704¥6,864.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.66518¥73,995.54
Manufacturers Standard Package