MADP-011029-14150T | |
---|---|
DigiKey Part Number | 1465-1738-2-ND - Tape & Reel (TR) 1465-1738-1-ND - Cut Tape (CT) 1465-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-011029-14150T |
Description | RF DIODE PIN 400V 7.5W 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 250 mA 7.5 W 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.4pF @ 50V, 1GHz | |
Resistance @ If, F | 1.9Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41300 | ¥284.13 |
25 | ¥26.86440 | ¥671.61 |
100 | ¥23.28250 | ¥2,328.25 |
250 | ¥22.08840 | ¥5,522.10 |
500 | ¥19.81982 | ¥9,909.91 |
1,000 | ¥16.71554 | ¥16,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.87978 | ¥47,639.34 |