
MA4P7104F-1072T | |
|---|---|
DigiKey Part Number | 1465-1237-2-ND - Tape & Reel (TR) 1465-1237-1-ND - Cut Tape (CT) 1465-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7104F-1072T |
Description | RF DIODE PIN 400V 11.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 11.5 W |
Datasheet | Datasheet |
Category | Resistance @ If, F 500mOhm @ 100mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 11.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 400V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.31000 | ¥79.31 |
| 10 | ¥61.74200 | ¥617.42 |
| 25 | ¥57.34920 | ¥1,433.73 |
| 100 | ¥52.52610 | ¥5,252.61 |
| 250 | ¥52.12916 | ¥13,032.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥47.12785 | ¥70,691.78 |










