
STP2NK90Z | |
|---|---|
DigiKey Part Number | 497-4378-5-ND |
Manufacturer | |
Manufacturer Product Number | STP2NK90Z |
Description | MOSFET N-CH 900V 2.1A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2.1A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP2NK90Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 485 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5Ohm @ 1.05A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 50 | ¥11.66360 | ¥583.18 |
| 100 | ¥10.49430 | ¥1,049.43 |
| 500 | ¥8.44490 | ¥4,222.45 |
| 1,000 | ¥7.78613 | ¥7,786.13 |
| 2,000 | ¥7.23227 | ¥14,464.54 |
| 5,000 | ¥6.63339 | ¥33,166.95 |
| 10,000 | ¥6.48141 | ¥64,814.10 |










