
DG441DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG441DY-T1-E3TR-ND - Tape & Reel (TR) DG441DY-T1-E3CT-ND - Cut Tape (CT) DG441DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441DY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG441DY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 220ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥14.80800 | ¥148.08 |
| 25 | ¥13.52000 | ¥338.00 |
| 100 | ¥12.10150 | ¥1,210.15 |
| 250 | ¥11.42464 | ¥2,856.16 |
| 500 | ¥11.01710 | ¥5,508.55 |
| 1,000 | ¥10.68141 | ¥10,681.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.32714 | ¥25,817.85 |
| 5,000 | ¥10.11367 | ¥50,568.35 |
| 7,500 | ¥10.00675 | ¥75,050.62 |



