DG419DY-T1-E3 | ||
---|---|---|
DigiKey Part Number | DG419DY-T1-E3TR-ND - Tape & Reel (TR) DG419DY-T1-E3CT-ND - Cut Tape (CT) DG419DY-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG419DY-T1-E3 | |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DG419DY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18200 | ¥171.82 |
25 | ¥16.20840 | ¥405.21 |
100 | ¥13.81060 | ¥1,381.06 |
250 | ¥12.96780 | ¥3,241.95 |
500 | ¥11.34680 | ¥5,673.40 |
1,000 | ¥9.40167 | ¥9,401.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.75326 | ¥21,883.15 |
5,000 | ¥8.42908 | ¥42,145.40 |