2N4416 | ||
---|---|---|
DigiKey Part Number | 2N4416-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N4416 | |
Description | JFET N-CH 30V TO206AF | |
Customer Reference | ||
Detailed Description | JFET N-Channel 30 V 300 mW Through Hole TO-206AF (TO-72) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N4416 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-206AF (TO-72) | |
Base Product Number |