2N4117A TO-72 4L | ||
---|---|---|
DigiKey Part Number | 4004-2N4117ATO-724L-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N4117A TO-72 4L | |
Description | JFET N-CH 40V TO72-4 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 300 mW Through Hole TO-72-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥42.28600 | ¥422.86 |
100 | ¥35.23860 | ¥3,523.86 |
500 | ¥31.09290 | ¥15,546.45 |
1,000 | ¥27.98361 | ¥27,983.61 |
2,000 | ¥26.22168 | ¥52,443.36 |