RF Mosfet 15 V 5 mA 400MHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF4416A

DigiKey Part Number
MMBF4416ATR-ND - Tape & Reel (TR)
MMBF4416ACT-ND - Cut Tape (CT)
MMBF4416ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF4416A
Description
RF MOSFET JFET 15V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Mosfet 15 V 5 mA 400MHz SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15mA
Manufacturer
onsemi
Noise Figure
4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5 mA
Part Status
Active
Voltage - Rated
35 V
Technology
JFET
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency
400MHz
Supplier Device Package
SOT-23-3
Voltage - Test
15 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK209-BL(TE85L,F)Toshiba Semiconductor and Storage37,4722SK209-BL(TE85LF)CT-ND¥6.12000Similar
2SK209-GR(TE85L,F)Toshiba Semiconductor and Storage16,7382SK209-GR(TE85LF)CT-ND¥6.45000Similar
2SK209-Y(TE85L,F)Toshiba Semiconductor and Storage9,8292SK209-Y(TE85LF)CT-ND¥6.45000Similar
In-Stock: 23,633
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.36500¥23.65
100¥1.49520¥149.52
500¥1.11678¥558.39
1,000¥0.99430¥994.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78364¥2,350.92
6,000¥0.71016¥4,260.96
Manufacturers Standard Package