2N3823
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3823

DigiKey Part Number
2N3823-ND
Manufacturer
Manufacturer Product Number
2N3823
Description
JFET N-CH 30V TO72
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
JFET N-Channel 30 V 300 mW Through Hole TO-72
Datasheet
 Datasheet
EDA/CAD Models
2N3823 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
8 V @ 500 pA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 15V
Power - Max
300 mW
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/375
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72
Base Product Number
In-Stock: 36
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.08000¥354.08
Manufacturers Standard Package