JFET N-Channel 25 V 350 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J310 TO-92 3L ROHS

DigiKey Part Number
4004-J310TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J310 TO-92 3L ROHS
Description
JFET N-CH 25V TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Series
Resistance - RDS(On)
35 Ohms
Packaging
Bulk
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
25 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.91000¥46.91
10¥31.21900¥312.19
100¥22.30510¥2,230.51
500¥18.50624¥9,253.12
1,000¥17.45805¥17,458.05
Manufacturers Standard Package