RPH100V10000JB | ||
---|---|---|
DigiKey Part Number | 716-RPH100V10000JB-ND | |
Manufacturer | ||
Manufacturer Product Number | RPH100V10000JB | |
Description | SFERNICE FIXED RESISTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±5% 100W Thick Film Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.839" W (65.20mm x 46.70mm) | |
Height - Seated (Max) | 0.860" (21.85mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.15000 | ¥470.15 |
10 | ¥394.94300 | ¥3,949.43 |
25 | ¥382.85120 | ¥9,571.28 |
50 | ¥362.70040 | ¥18,135.02 |
100 | ¥332.50980 | ¥33,250.98 |