ISL32179EFRZ | ||
---|---|---|
DigiKey Part Number | ISL32179EFRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL32179EFRZ | |
Description | IC DRIVER 4/0 24QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL32179EFRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.91700 | ¥209.17 |
25 | ¥19.77480 | ¥494.37 |
100 | ¥17.13870 | ¥1,713.87 |
250 | ¥16.25944 | ¥4,064.86 |
500 | ¥14.58966 | ¥7,294.83 |
1,000 | ¥12.30450 | ¥12,304.50 |
2,500 | ¥11.68926 | ¥29,223.15 |
5,000 | ¥11.24983 | ¥56,249.15 |