74AUP1T34GW,125 | |
---|---|
DigiKey Part Number | 1727-6030-2-ND - Tape & Reel (TR) 1727-6030-1-ND - Cut Tape (CT) 1727-6030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GW,125 |
Description | IC TRANSLATOR UNIDIR 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.02760 | ¥75.69 |
100 | ¥2.42090 | ¥242.09 |
250 | ¥2.24836 | ¥562.09 |
500 | ¥1.90244 | ¥951.22 |
1,000 | ¥1.47005 | ¥1,470.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34031 | ¥4,020.93 |
6,000 | ¥1.25384 | ¥7,523.04 |
15,000 | ¥1.16736 | ¥17,510.40 |
30,000 | ¥1.10683 | ¥33,204.90 |
75,000 | ¥1.08089 | ¥81,066.75 |