AEDR-8710-102 | ||
---|---|---|
DigiKey Part Number | 516-3187-2-ND - Tape & Reel (TR) 516-3187-1-ND - Cut Tape (CT) 516-3187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEDR-8710-102 | |
Description | ROTARY ENCODER OPTICAL PROG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical Programmable Digital | |
Datasheet | Datasheet | |
EDA/CAD Models | AEDR-8710-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.19000 | ¥277.19 |
5 | ¥248.12000 | ¥1,240.60 |
10 | ¥232.87900 | ¥2,328.79 |
25 | ¥213.47000 | ¥5,336.75 |
50 | ¥199.60800 | ¥9,980.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥187.13220 | ¥18,713.22 |
300 | ¥180.20117 | ¥54,060.35 |