AEDR-8600-102 | ||
---|---|---|
DigiKey Part Number | 516-AEDR-8600-102TR-ND - Tape & Reel (TR) 516-AEDR-8600-102CT-ND - Cut Tape (CT) 516-AEDR-8600-102DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEDR-8600-102 | |
Description | IC,2CH,REEL,304LPI,100PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical Programmable Digital | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.45000 | ¥167.45 |
5 | ¥143.78800 | ¥718.94 |
10 | ¥134.77900 | ¥1,347.79 |
25 | ¥123.51760 | ¥3,087.94 |
50 | ¥115.63300 | ¥5,781.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥108.49880 | ¥10,849.88 |
300 | ¥99.48890 | ¥29,846.67 |
500 | ¥97.61176 | ¥48,805.88 |