US2Q-TP | ||
---|---|---|
DigiKey Part Number | US2Q-TPMSTR-ND - Tape & Reel (TR) US2Q-TPMSCT-ND - Cut Tape (CT) US2Q-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US2Q-TP | |
Description | DIODE GEN PURP 1.2KV 2A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04820 | ¥204.82 |
500 | ¥1.59902 | ¥799.51 |
1,000 | ¥1.29970 | ¥1,299.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16184 | ¥3,485.52 |
6,000 | ¥1.10276 | ¥6,616.56 |
9,000 | ¥1.02400 | ¥9,216.00 |
30,000 | ¥1.00036 | ¥30,010.80 |
75,000 | ¥0.97486 | ¥73,114.50 |